NKK Switches E2012P-BE technical specifications.
| Type | Light Duty |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 20000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches E2012P-BE to view detailed technical specifications.
No datasheet is available for this part.