The E2013-BE is a 12mm SPDT on-off-on toggle switch with a current rating of 3A and a voltage rating of 125V AC. It features a panel mount with threads and is suitable for operating temperatures between -10°C and 70°C. The switch has a silver contact plating and is available in a bulk packaging configuration. It is compliant with RoHS regulations and has a non-illuminated actuator made of brass and chrome materials.
NKK Switches E2013-BE technical specifications.
| Actuator Length | 12mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches E2013-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.