
The E2013P-BG is a PC mount toggle switch with a SPDT configuration, rated for 3A and 125V AC. It features a silver-plated contact and a brass and chrome actuator. The switch has a non-illuminated design and is suitable for panel mounting. It operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations. The E2013P-BG is available in bulk packaging.
NKK Switches E2013P-BG technical specifications.
| Actuator Length | 12mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches E2013P-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
