The E2015P-BC is a light duty toggle switch with a SPDT pole throw configuration, rated for 3A at 125VAC. It features an ON None (ON) switch configuration and a bat lever actuator style. The switch is designed for PC mount with threads and has a termination style of PC pins. It has an electrical life of 20,000 cycles and operates within a temperature range of -10°C to 70°C.
NKK Switches E2015P-BC technical specifications.
| Type | Light Duty |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 20000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches E2015P-BC to view detailed technical specifications.
No datasheet is available for this part.