This light duty SPDT toggle switch has a maximum current rating of 0.1A at 28VAC or DC, and a maximum power rating of 0.4W at 28VAC or DC. It features a bat lever actuator style and PC pins termination style. The switch is designed for PC mount with threads and has an electrical life of 50,000 cycles. It operates within a temperature range of -10°C to 70°C.
NKK Switches E2018PG-CA technical specifications.
| Type | Light Duty |
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches E2018PG-CA to view detailed technical specifications.
No datasheet is available for this part.