The E2022-BG is a DPDT toggle switch with a light duty rating, suitable for applications requiring 3 amps at 125 volts AC. It features a bat lever actuator style and solder lug termination. The switch is designed for panel mount with threads, allowing for secure and reliable installation. The E2022-BG operates within a temperature range of -10 to 70 degrees Celsius.
NKK Switches E2022-BG technical specifications.
| Type | Light Duty |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 20000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches E2022-BG to view detailed technical specifications.
No datasheet is available for this part.