The E2022P-BC is a DPDT toggle switch with a max current rating of 3A at 125VAC. It features a bat lever actuator style and PC pins termination. The switch has an electrical life of 20,000 cycles and can operate between -10°C and 70°C. It is designed for PC mount applications with threads.
NKK Switches E2022P-BC technical specifications.
| Type | Light Duty |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 20000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches E2022P-BC to view detailed technical specifications.
No datasheet is available for this part.