The E2022P-CA is a DPDT toggle switch with a light duty rating, capable of handling 3 amps at 125 volts AC. It features a bat lever actuator style and PC pins termination. The switch is designed for PC mount with threads and has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
NKK Switches E2022P-CA technical specifications.
| Type | Light Duty |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 20000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches E2022P-CA to view detailed technical specifications.
No datasheet is available for this part.