This DPDT toggle switch features a bat lever actuator and solder lug termination, with a maximum current rating of 3 amps at 125 volts AC and an electrical life of 20,000 cycles. It is designed for panel mount applications with threads, and has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
NKK Switches E2023-BA technical specifications.
| Type | Light Duty |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 20000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches E2023-BA to view detailed technical specifications.
No datasheet is available for this part.