This DPDT toggle switch features a light duty design with a max current rating of 0.1A at 28VAC or DC and a max power rating of 0.4W. It has a max AC voltage rating of 28V and a max DC voltage rating of 28V. The switch has an electrical life of 50,000 cycles and is suitable for use in temperatures ranging from -10°C to 70°C.
NKK Switches E2023PG-BB technical specifications.
| Type | Light Duty |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches E2023PG-BB to view detailed technical specifications.
No datasheet is available for this part.