This DPDT light duty toggle switch features a bat lever actuator and PC pins termination. It has a maximum current rating of 3A at 125VAC and an electrical life of 20,000 cycles. The switch operates within a temperature range of -10°C to 70°C. It is designed for PC mount with threads.
NKK Switches E2028P-CA technical specifications.
| Type | Light Duty |
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 20000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches E2028P-CA to view detailed technical specifications.
No datasheet is available for this part.