NKK Switches EB2011-A-J24AFE technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Yellow |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011-A-J24AFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.