This SPDT pushbutton switch features a square button actuator and is rated for 125VAC at 3A. It has a panel mount termination style and is designed for use in environments between -10 and 70°C. The switch has a momentary contact function and a solder lug termination style.
NKK Switches EB2011-B-J22AC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2011-B-J22AC to view detailed technical specifications.
No datasheet is available for this part.