
SPDT momentary pushbutton switch with a round brass plunger actuator. Features a 3A at 125VAC contact rating, silver-plated copper contacts, and solder lug termination. Designed for panel mounting with a vertical orientation, this switch offers 25,000 electrical cycles and 100,000 mechanical cycles. Operating temperature range is -10°C to 70°C, with a UL94 V-0 flammability rating.
NKK Switches EB2011-BB technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
