
The EB2011-BF is a round panel mount SPDT switch with a current rating of 3A and a voltage rating of 125V AC. It has an electrical life of 25000 cycles and a mechanical life of 100000 cycles. The switch operates within a temperature range of -10°C to 70°C and is available in a panel mount package. The EB2011-BF is compliant with RoHS regulations and is packaged in bulk.
NKK Switches EB2011-BF technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.