
SPDT momentary pushbutton switch with a round brass plunger actuator. Features silver-plated copper contacts and solder lug terminations. Rated for 3A at 125VAC, with an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Panel mountable with a vertical orientation, operating between -10°C and 70°C.
NKK Switches EB2011-BG technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
