
NKK Switches EB2011-CF technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 10mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 11mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.