The EB2011-H-J24ACC is a SPDT square button panel mount switch with a maximum current rating of 3 amps at 125VAC. It features a solder lug termination style and a panel cutout dimension of 18.4 x 15mm. The switch has a momentary contact function and an electrical life of 25000 cycles. It operates within a temperature range of -10 to 70°C and is suitable for panel mount applications.
NKK Switches EB2011-H-J24ACC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red/Red |
| Panel Cutout Dimensions | 18.4 X 15(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2011-H-J24ACC to view detailed technical specifications.
No datasheet is available for this part.