This SPDT switch features a square button actuator and a maximum current rating of 3 amps at 125VAC. It has a termination style of solder lug and is designed for panel mount applications. The switch has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It is rated for 25,000 electrical cycles and has a rectangular panel cutout dimension of 15 by 12.5 millimeters.
NKK Switches EB2011-H-J31H technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2011-H-J31H to view detailed technical specifications.
No datasheet is available for this part.