
This 28V SPDT on-momentary panel mount switch from NKK Switches features a mechanical life of 100000 cycles and an operating temperature range of -10°C to 70°C. The switch is designed for panel mounting and has a solder termination. It is rated for 28V AC and 28V DC, with an electrical life of 50000 cycles.
NKK Switches EB2011G technical specifications.
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.