
Illuminated pushbutton switch featuring SPDT momentary contact and a square brass button. Offers a 28VAC/28VDC voltage rating with 0.4VA power handling. Gold-plated copper contacts ensure reliable performance with an electrical life of 50,000 cycles and mechanical life of 100,000 cycles. Panel mountable with solder lug termination, this RoHS compliant component operates within a -10°C to 70°C temperature range and boasts a UL94 V-0 flammability rating. Illumination is provided by an LED with green and red color options.
NKK Switches EB2011G-A-J23ACF technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 21.5mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 21.5mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011G-A-J23ACF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
