This SPDT switch features a square button actuator and a solder lug termination style. It has a maximum AC voltage rating of 28V and a maximum DC voltage rating of 28V. The switch is rated for 0.4W at 28VAC or 28VDC and has an electrical life of 50,000 cycles. It can operate within a temperature range of -10 to 70°C and is suitable for panel mount applications.
NKK Switches EB2011G-G-J23ACF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Panel Cutout Dimensions | 18.4 X 15(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2011G-G-J23ACF to view detailed technical specifications.
No datasheet is available for this part.