The NKK Switches EB2011G-J24BFF is a SPDT switch with a square button actuator style, rated for 28V AC or DC and 0.4W power. It has a panel mount termination style and a straight body orientation. The switch has a momentary contact function and operates between -10°C and 70°C. It is available with LED illumination in green.
NKK Switches EB2011G-J24BFF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 18.4 X 15(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2011G-J24BFF to view detailed technical specifications.
No datasheet is available for this part.