The EB2011PG-A-J32AC is a SPDT square button pushbutton switch with a maximum AC voltage rating of 28V and a maximum DC voltage rating of 28V. It has a power rating of 0.4W at 28VAC or 28VDC and is terminated with PC pins. The switch is designed for through hole mounting and has an electrical life of 50,000 cycles. It operates within a temperature range of -10°C to 70°C and features a red LED illumination. The panel cutout dimensions are 15mm x 12.5mm (rectangular).
NKK Switches EB2011PG-A-J32AC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2011PG-A-J32AC to view detailed technical specifications.
No datasheet is available for this part.