This SPDT switch features a square button actuator and is rated for a maximum AC voltage of 28V and a maximum power rating of 0.4W at 28VAC or 28VDC. It has a through hole mount and an operating temperature range of -10 to 70°C. The switch is designed for momentary contact and has a life expectancy of 50,000 electrical cycles.
NKK Switches EB2011PG-G-J22AC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2011PG-G-J22AC to view detailed technical specifications.
No datasheet is available for this part.