This pushbutton switch features a round plunger actuator style and PC pins termination. It has a panel mount/through hole mounting style and a straight body orientation. The switch has a maximum current rating of 0.1A at 28VAC or 28VDC and a maximum power rating of 0.4W at 28VAC or 28VDC. The switch is rated for 50,000 electrical life cycles and operates within a temperature range of -10°C to 70°C.
NKK Switches EB2011PGBH technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 9 |
| Product Length (mm) | 11 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 33.1 |
| Number of Terminals | 3 |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2011PGBH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.