
NKK Switches EB2061 technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Panel |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2061 to view detailed technical specifications.
No datasheet is available for this part.