NKK Switches EB2061-A-J20 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Termination Style | Solder Lug |
| Switch Function | Momentary Contact |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2061-A-J20 to view detailed technical specifications.
No datasheet is available for this part.