The EB2061-B-J32AC is a DPDT (double pole double throw) pushbutton switch with a square button actuator style. It has a maximum current rating of 3 amps at 125 volts AC and a maximum AC voltage rating of 125 volts. The switch is designed for panel mount applications and has a termination style of solder lug. It has an electrical life of 25,000 cycles and a body orientation of straight. The operating temperature range is from -10 to 70 degrees Celsius. The switch is illuminated with a red LED and has a rectangular panel cutout dimension of 15 by 12.5 millimeters.
NKK Switches EB2061-B-J32AC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2061-B-J32AC to view detailed technical specifications.
No datasheet is available for this part.