The EB2061-BB is a panel mount DPDT on-mom switch with a maximum operating temperature of 70°C and a maximum voltage rating of 125V AC. It features a brass actuator and copper contacts with silver plating. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is RoHS compliant and suitable for use in applications where a panel mount switch is required.
NKK Switches EB2061-BB technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 11.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2061-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.