The DPDT square button momentary contact switch has a maximum current rating of 3A at 125VAC and a maximum AC voltage rating of 125V. It features a DPDT pole throw configuration and a square button actuator style. The switch is designed for panel mount applications and has a termination style of solder lug. The switch has an electrical life of 25000 cycles and operates within a temperature range of -10°C to 70°C. The switch is illuminated with a red LED and has a rectangular panel cutout dimension of 15 x 12.5mm.
NKK Switches EB2061-F-J22AC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2061-F-J22AC to view detailed technical specifications.
No datasheet is available for this part.