The EB2061-H-J31A is a DPDT square button panel mount switch with a maximum current rating of 3 amps at 125 volts AC. It features a solder lug termination style and a panel cutout dimension of 15 x 12.5 mm. The switch has a momentary contact function and an electrical life of 25,000 cycles. It is rated for operation between -10°C and 70°C.
NKK Switches EB2061-H-J31A technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2061-H-J31A to view detailed technical specifications.
No datasheet is available for this part.