The EB2061G-B-J23ACF is a DPDT pushbutton switch with a square button actuator, rated for 28VAC and 28VDC with a maximum power rating of 0.4W. It features a panel mount termination style and a straight body orientation. The switch has a momentary contact function and an electrical life of 50,000 cycles. It operates within a temperature range of -10°C to 70°C and is available with red/green LED illumination.
NKK Switches EB2061G-B-J23ACF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Panel Cutout Dimensions | 18.4 X 15(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2061G-B-J23ACF to view detailed technical specifications.
No datasheet is available for this part.