The EB2061G-C-J32AC is a DPDT pushbutton switch with a square button actuator and a maximum AC voltage rating of 28V. It has a maximum power rating of 0.4W at 28VAC or 28VDC and is designed for panel mount applications. The switch has an electrical life of 50,000 cycles and an operating temperature range of -10°C to 70°C. It is available with LED illumination in red.
NKK Switches EB2061G-C-J32AC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2061G-C-J32AC to view detailed technical specifications.
No datasheet is available for this part.