The EB2061G-E-J32AC is a 28V rated DPDT switch with a square button actuator style and solder lug termination. It has a maximum power rating of 0.4W at 28VAC or 28VDC and a minimum operating temperature of -10°C. The switch is designed for panel mount applications and has a rectangular panel cutout dimension of 15 x 12.5mm. It features a momentary contact function and an electrical life of 50,000 cycles. The switch is illuminated with a red LED and has a maximum operating temperature of 70°C.
NKK Switches EB2061G-E-J32AC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2061G-E-J32AC to view detailed technical specifications.
No datasheet is available for this part.