
NKK Switches EB2061P-B-J21A technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15.6mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2061P-B-J21A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.