This DPDT pushbutton switch features a square actuator style and a maximum current rating of 3 amps at 125VAC. It has a termination style of PC pins and a mounting type of through hole. The switch has a momentary contact function and an electrical life of 25,000 cycles. It operates within a temperature range of -10 to 70 degrees Celsius.
NKK Switches EB2061P-B-J31A technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2061P-B-J31A to view detailed technical specifications.
No datasheet is available for this part.