Illuminated & Non-Illuminated Pushbutton Switch featuring a DPDT momentary contact configuration. Rated for 3A at 125VAC, this switch offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It utilizes silver-plated copper contacts and a brass round plunger actuator. Designed for vertical mounting with PC pin termination, it operates within a temperature range of -10°C to 70°C and is RoHS compliant.
NKK Switches EB2061P-BB technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 11.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2061P-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.