This SPDT pushbutton switch features a square button actuator and a maximum current rating of 3A at 125VAC. It has a termination style of solder lug and a mounting type of panel mount. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -10°C to 70°C.
NKK Switches EB2065-A-J32AC technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2065-A-J32AC to view detailed technical specifications.
No datasheet is available for this part.