The EB2065-BE is a SPDT switch with a round plunger actuator style, rated for 125VAC at 3A with an electrical life of 25000 cycles. It features a straight body orientation and is designed for panel mount applications. The switch has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
NKK Switches EB2065-BE technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2065-BE to view detailed technical specifications.
No datasheet is available for this part.