The EB2065-F-J32AF is a SPDT pushbutton switch with a square button actuator. It features a panel mount termination style and a maximum current rating of 3 amps at 125VAC. This switch has a minimum operating temperature of -10°C and a maximum operating temperature of 70°C. It is designed for use in a variety of applications, including those that require illumination, which is provided by a green LED.
NKK Switches EB2065-F-J32AF technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2065-F-J32AF to view detailed technical specifications.
No datasheet is available for this part.