
NKK Switches EB2065P-A-J31A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2065P-A-J31A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
