This SPDT pushbutton switch features a square button actuator and can handle a maximum current rating of 3 amps at 125 volts AC. It has a termination style of PC pins and a mounting type of through hole. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -10 to 70 degrees Celsius. It is available with illumination, featuring a red and green LED light.
NKK Switches EB2065P-A-J33ACF technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Panel Cutout Dimensions | 18.4 X 15(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2065P-A-J33ACF to view detailed technical specifications.
No datasheet is available for this part.