The EB2065P-BB is a SPDT pushbutton switch with a round plunger actuator. It features a panel mount/through hole termination style and can withstand a maximum current rating of 3 amps at 125VAC. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -10°C to 70°C.
NKK Switches EB2065P-BB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2065P-BB to view detailed technical specifications.
No datasheet is available for this part.