
The EB2065P-CA is a round panel mount pushbutton switch with a current rating of 3A and a voltage rating of 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is rated for operation between -10°C and 70°C and is compliant with UL94 V-0 flammability standards. It is available in a panel mount/through hole package and is RoHS compliant.
NKK Switches EB2065P-CA technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2065P-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
