
The EB2085 is a DPDT pushbutton switch with an On-On function, rated for 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is suitable for operation between -10°C and 70°C. It is available in bulk packaging and features solder termination. The EB2085 is not Reach SVHC compliant.
NKK Switches EB2085 technical specifications.
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
