The EB2085-B-J32AC is a DPDT pushbutton switch with a square button actuator. It features a maximum current rating of 3 amps at 125VAC and a termination style of solder lug. The switch is designed for panel mounting and has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It also features LED illumination with a red color.
NKK Switches EB2085-B-J32AC technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2085-B-J32AC to view detailed technical specifications.
No datasheet is available for this part.