
The EB2085-B-J34AFF is a panel mount square button switch with a silver contact plating and a maximum operating temperature of 70°C. It features a current rating of 3A and a voltage rating of 125V AC. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is RoHS compliant and has a flammability rating of UL94 V-0. The switch is available in a bulk packaging and has a package quantity of one.
NKK Switches EB2085-B-J34AFF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2085-B-J34AFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
