The EB2085-CC is a DPDT pushbutton switch with a round plunger actuator, rated for 3A at 125VAC. It features a solder lug termination style and a panel mount configuration. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -10°C to 70°C.
NKK Switches EB2085-CC technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2085-CC to view detailed technical specifications.
No datasheet is available for this part.