This DPDT pushbutton switch has a round plunger actuator style and a solder lug termination. It can handle a maximum current of 0.1A at 28VAC or DC, with a maximum power rating of 0.4W at the same voltage. The switch is designed for panel mount applications and has a straight body orientation. It has an electrical life of 50,000 cycles and operates within a temperature range of -10 to 70°C.
NKK Switches EB2085G technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 6.35(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2085G to view detailed technical specifications.
No datasheet is available for this part.